- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 175206-1
175206-1
TE Connectivity / AMP Brand
040 MLC CRIMP TAB THIN INS
Datasheet Accessories
RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description
+
040 MLC CRIMP TAB THIN INS
Product Highlights:
- Contact
- Contact Type = Tab
- Terminate To Wire
- Tab Width = 1.02 mm
- Wire Range = 0.30-0.60² [22-20] mm [AWG]
Search Keywords: 1752061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:175206-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:20-24 AWG
-
Contact Material:Brass
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Alternative Packaging