- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 173682-1
173682-1
TE Connectivity / AMP Brand
040 MLC TAB CONTACT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
040 MLC TAB CONTACT
Product Highlights:
- Contact
- Terminate To Wire
- Tab Width = 1.02 mm
- Tab
- Wire Range = 0.30-0.60² [22-20] mm [AWG]
Search Keywords: 1736821
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:173682-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
5000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:20-24 AWG
-
Contact Material:Brass
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,271
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
18 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5,000
$0.0596
10,000
$0.0592
25,000
$0.0580
50,000
$0.0569
100,000
$0.0568
150,000
$0.0566
250,000 +
$0.0565
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments