Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-747943-6

KIT,RCPT,9P,HDE,SHLD ENCLSRE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance
Description +
KIT,RCPT,9P,HDE,SHLD ENCLSRE
Product Highlights:
  • Connector Kit
  • Product Series = HDE-20 (IDC)
  • Number of Positions = 9
  • Shielded
  • Receptacle
Search Keywords: 17479436
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-747943-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    D-Subminiature
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Gender:
    SKT
  • Termination Method:
    IDT
  • Shell Size:
    1
  • Number of Contacts:
    9
  • Contact Plating:
    Gold over Nickel
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-747943-6 discontinued?
Yes, 1-747943-6 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1-747943-6 RoHS compliant?
Yes, 1-747943-6 is RoHS compliant.
What is the lead time for 1-747943-6?
The standard lead time for 1-747943-6 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 703
Can Ship immediately
Minimum Order Quantity:
7
ADD TO CART
Price (USD)
Qty
Unit Price
7
$14.96
34
$12.74
136
$11.61
339
$11.24
1,017 +
$11.17
Click for Quote
Log in to unlock special pricing
Accessories
Show 58 More
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!