Available Replacements
비 RoHS 동등품
747943-1 747943-1 TE Connectivity / AMP Brand
747943-1

TE Connectivity / AMP Brand

In Stock: 81

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-747943-5

KIT,RCPT,9P,HDE,SHLD ENCLSRE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
KIT,RCPT,9P,HDE,SHLD ENCLSRE
Product Highlights:
  • Connector Kit
  • Product Series = HDE-20 (IDC)
  • Number of Positions = 9
  • Shielded
  • Receptacle
Search Keywords: 17479435
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-747943-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Subminiature
Body Orientation: Straight
Mounting: Cable Mount
Gender: SKT
Termination Method: IDT
Shell Size: 1
Number of Contacts: 9
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-747943-5 RoHS compliant?
Yes, 1-747943-5 is RoHS compliant.
What is the lead time for 1-747943-5?
The standard lead time for 1-747943-5 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 128
Can Ship immediately
MOQ for In Stock Qty:
7
MOQ for out of Stock Qty:
7
23 Weeks can ship 4/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
7
$36.24
10
$36.15
25
$36.06
50
$22.19
75
$17.56
100 +
$17.22
Click for Quote
Log in to unlock special pricing
Accessories
Show 58 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!