- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 174737-2
174737-2
TE Connectivity / AMP Brand
187 sleeve PL YELLOW transparent
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Bag Packaging
Description
+
187 sleeve PL YELLOW transparent
Product Highlights:
- Insulation Sleeve
- Tab Fit = 4.75 mm
- Line = AMP POSITIVE LOCK EX Series
- Receptacle Style = Straight
- Wire Range = 0.50-2.00² [20-14] mm [AWG]
Search Keywords: 1747372
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:174737-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Sleeve
-
Dimension:22.5 x 8.2 mm
-
Operating Temperature:-40 to 60 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,238
Can Ship immediately
Minimum Order Quantity:
2000
Price (USD)
Qty
Unit Price
2,000
$0.0555
6,000
$0.0543
12,000
$0.0529
20,000
$0.0516
50,000 +
$0.0491
Click for Quote
Log in
to unlock special pricing
RECOMMENDED REPLACEMENT
CUSTOMERS
ALSO BOUGHT