- Home ›
- All Products›
- 2391853-2
2391853-2
TE Connectivity / AMP Brand
187 sleeve PL BLUE transparent
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
187 sleeve PL BLUE transparent
Search Keywords: 23918532
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2391853-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Packaging Method:Bag
-
Packaging Quantity:1000
-
Accepts Terminal Style:Receptacle
-
Primary Product Color:Yellow
-
Terminal Orientation:Straight
-
UL Flammability Rating:UL 94V-0
-
Primary Product Material:PVC
-
Insulation Boot & Sleeve Product Type:Insulation Sleeve
-
Operating Temperature Range:-40 – 140 °F
-
Product Length:.88 in, 22.5 mm
-
Number of Positions:1
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18,000
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
Order Increment:
1000
16 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1,000
$0.1310
3,000
$0.1306
6,000
$0.1303
12,000
$0.0802
18,000
$0.0634
24,000 +
$0.0622
Click for Quote
Log in
to unlock special pricing