- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 174737-1
174737-1
TE Connectivity / AMP Brand
187 sleeve PL BLUE transparent
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance Guarantee
Description
+
187 sleeve PL BLUE transparent
Product Highlights:
- Insulation Sleeve
- Tab Fit = 4.75 mm
- Line = AMP POSITIVE LOCK EX Series
- Receptacle Style = Straight
- Wire Range = 0.12-0.40² [26-22] mm [AWG]
Search Keywords: 1747371
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:174737-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Sleeve
-
Dimension:22.5 x 8.2 mm
-
Operating Temperature:-40 to 105 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,176
Ships today, if you order in
Minimum Order Quantity:
2000
Price (USD)
Qty
Unit Price
2,000
$0.0468
7,000
$0.0456
20,000
$0.0430
50,000 +
$0.0418
Click for Quote
Log in
to unlock special pricing