Available Replacements
Older Equivalent
174737-1
174737-1

TE Connectivity / AMP Brand

在庫: 16,176

最低注文: 2,000

VIEW PRODUCT
Image is representational - see mfr. specs

187 sleeve PL BLUE transparent

+ see all

アクセサリー Notify Me

RoHS遵守
Bag 包装
Certificate of Compliance Guarantee
説明 +
187 sleeve PL BLUE transparent
Search Keywords: 23918531
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    TE Connectivity / AMP Brand
  • 部品番号:
    2391853-1
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    JP
  • ECCN:
    EAR99
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Packaging Method:
    Bag
  • Packaging Quantity:
    1000
  • Primary Product Material:
    PVC
  • Accepts Terminal Style:
    Receptacle
  • Primary Product Color:
    Blue
  • Terminal Orientation:
    Straight
  • Insulation Boot & Sleeve Product Type:
    Insulation Sleeve
  • Operating Temperature Range:
    -40 – 105 °C, -40 – 221 °F
  • Product Length:
    .88 in, 22.5 mm
  • Number of Positions:
    1
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 15,000
即時出荷可能
在庫数量のMOQ:
1000
在庫切れ数量のMOQ:
1000
複数:
1000
16 Weeks 出荷できます 9/14/26
カートに追加
PRICE (USD)
数量
Unit Price
1,000
$0.1288
3,000
$0.1285
6,000
$0.1282
12,000
$0.0788
18,000
$0.0624
24,000 +
$0.0612
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!