Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-745495-8

D Sub Connector - DB25 - 25 Contacts - Receptacle - IDC / IDT - DB - Amplimite HDE-20 Series - Metal Body

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
D Sub Connector - DB25 - 25 Contacts - Receptacle - IDC / IDT - DB - Amplimite HDE-20 Series - Metal Body
Product Highlights:
  • Connector
  • Product Series = HDE-20 (IDC)
  • Number of Positions = 25
  • Receptacle
  • With Contacts
Search Keywords: 17454958
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-745495-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 30
Type: D-Subminiature
Body Orientation: Straight
Mounting: Cable Mount
Gender: SKT
Termination Method: Crimp
Shell Size: 3
Number of Contacts: 25
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-745495-8 RoHS compliant?
Yes, 1-745495-8 is RoHS compliant.
What is the lead time for 1-745495-8?
The standard lead time for 1-745495-8 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 408
Ships today, if you order in
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
450
Order Increment:
30
15 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
30
$6.17
120
$5.95
270
$5.88
450
$5.81
900
$5.75
1,350
$5.66
1,800 +
$5.65
Click for Quote
Log in to unlock special pricing
Accessories
Show 56 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!