Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-745495-7

25 HDE MS RCPT,26-30,LEAD FREE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
25 HDE MS RCPT,26-30,LEAD FREE
Product Highlights:
  • Connector
  • Product Series = HDE-20 (IDC)
  • Number of Positions = 25
  • Receptacle
  • With Contacts
Search Keywords: 17454957
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-745495-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    30
  • Type:
    D-Subminiature
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Gender:
    SKT
  • Termination Method:
    IDT
  • Shell Size:
    3
  • Number of Contacts:
    25
  • Contact Plating:
    Gold over Nickel
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-745495-7 RoHS compliant?
Yes, 1-745495-7 is RoHS compliant.
What is the lead time for 1-745495-7?
The standard lead time for 1-745495-7 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 237
Can Ship immediately
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
450
Order Increment:
30
17 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
30
$5.42
120
$5.33
270
$5.26
450
$5.23
900
$5.21
1,350
$5.20
1,800 +
$4.25
Click for Quote
Log in to unlock special pricing
Accessories
Show 56 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!