Image is representational - see mfr. specs

RCPT ASSY,15P,HDE,MS

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
RCPT ASSY,15P,HDE,MS
Product Highlights:
  • Connector
  • Product Series = HDE-20 (IDC)
  • 15 Positions
  • Without Enclosure
  • Connector Style = Receptacle
Search Keywords: 17454936
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-745493-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    45
  • Type:
    D-Subminiature
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Gender:
    SKT
  • Termination Method:
    IDT
  • Shell Size:
    2
  • Number of Contacts:
    15
  • Contact Plating:
    Gold over Nickel
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
540
Order Increment:
45
12 Weeks can ship 8/3/26
Backorder
Price (USD)
Qty
Unit Price
540
$13.00
1,080
$6.86
1,620
$4.72
2,160 +
$4.62
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
Accessories
+ Show 41 More

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!