Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-745491-9

RCPT ASSY,9P,HDE,MS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
RCPT ASSY,9P,HDE,MS
Product Highlights:
  • Connector
  • Product Series = HDE-20 (IDC)
  • Number of Positions = 9
  • Receptacle
  • With Contacts
Search Keywords: 17454919
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-745491-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    55
  • Type:
    D-Subminiature
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Gender:
    SKT
  • Termination Method:
    Crimp
  • Shell Size:
    1
  • Number of Contacts:
    9
  • Contact Plating:
    Gold over Nickel
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-745491-9 RoHS compliant?
Yes, 1-745491-9 is RoHS compliant.
What is the lead time for 1-745491-9?
The standard lead time for 1-745491-9 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 156
Can Ship immediately
MOQ for In Stock Qty:
55
MOQ for out of Stock Qty:
660
Order Increment:
55
9 Weeks can ship 11/20/26
ADD TO CART
Price (USD)
Qty
Unit Price
55
$5.51
110
$5.20
275
$4.85
550
$4.84
660
$4.73
1,320
$4.60
1,980
$4.59
2,640 +
$4.26
Click for Quote
Log in to unlock special pricing
Accessories
Show 58 More
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!