Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-745491-8

09 HDE MS RCPT,22-26,LEAD FREE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
09 HDE MS RCPT,22-26,LEAD FREE
Product Highlights:
  • Connector
  • Product Series = HDE-20 (IDC)
  • Number of Positions = 9
  • Receptacle
  • With Contacts
Search Keywords: 17454918
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-745491-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 55
Type: D-Subminiature
Body Orientation: Straight
Mounting: Cable Mount
Gender: SKT
Termination Method: Crimp
Shell Size: 1
Number of Contacts: 9
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-745491-8 RoHS compliant?
Yes, 1-745491-8 is RoHS compliant.
What is the lead time for 1-745491-8?
The standard lead time for 1-745491-8 is approximately 51 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,420
Ships today, if you order in
On Order:
2,640   can ship 9/22/27
Minimum Order Quantity:
55
Order Increment:
55
51 Weeks can ship 11/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
55
$3.60
110
$3.39
275
$3.36
550
$3.00
1,045
$2.96
2,530
$2.94
5,005
$2.88
7,535 +
$2.82
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!