- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 1-745491-6
TE Connectivity / AMP Brand
1-745491-6
09 HDE MS RCPT,26-30,LEAD FREE
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
09 HDE MS RCPT,26-30,LEAD FREE
Product Highlights:
- Connector
- Product Series = HDE-20 (IDC)
- Number of Positions = 9
- Receptacle
- With Contacts
Search Keywords: 17454916
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-745491-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
55 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:SKT
-
Termination Method:Crimp
-
Shell Size:1
-
Number of Contacts:9
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-745491-6 RoHS compliant?
Yes, 1-745491-6 is RoHS compliant.
What is the lead time for 1-745491-6?
The standard lead time for 1-745491-6 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
660
Order Increment:
55
15 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
660
$8.86
1,320
$4.68
1,980
$3.22
2,640 +
$3.15
Click for Quote
Log in
to unlock special pricing