- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 172213-8
172213-8
TE Connectivity / AMP Brand
8P EI HSG PANEL-MOUNT
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
8P EI HSG PANEL-MOUNT
Product Highlights:
- Housing
- Mating Type = Cap
- 2.50 mm Centerline
- Number of Positions = 8
- Terminate To Wire
Search Keywords: 1722138
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:172213-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
74
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1000
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$1.2848
25
$1.1680
250
$0.9960
500
$0.9480
1,000
$0.8980
2,000
$0.8940
3,000
$0.8270
4,000 +
$0.8230
Click for Quote
Log in
to unlock special pricing
Accessories