Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

171822-8

EIS REC. HSG 8P-NATURAL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
EIS REC. HSG 8P-NATURAL
Product Highlights:
  • Housing
  • Mating Type = Receptacle
  • 2.50 mm Centerline
  • Number of Positions = 8
  • Terminate To Wire
Search Keywords: 1718228
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 171822-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 8
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 171822-8 RoHS compliant?
Yes, 171822-8 is RoHS compliant.
What is the lead time for 171822-8?
The standard lead time for 171822-8 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 27,687
Can Ship immediately
Minimum Order Quantity:
100
9 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.2726
500
$0.2603
1,000
$0.2549
3,000
$0.2465
5,000
$0.2426
8,000
$0.2390
15,000
$0.2341
25,000 +
$0.1992
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!