Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

172211-8

8P CAP HSG FREE HABG EI S CONN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
8P CAP HSG FREE HABG EI S CONN
Product Highlights:
  • Housing
  • Mating Type = Cap
  • 2.50 mm Centerline
  • Number of Positions = 8
  • Terminate To Wire
Search Keywords: 1722118
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 172211-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 8
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 172211-8 RoHS compliant?
Yes, 172211-8 is RoHS compliant.
What is the lead time for 172211-8?
The standard lead time for 172211-8 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14,549
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
14 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.7437
1,000
$0.7418
1,500
$0.7400
3,000
$0.4554
4,500
$0.3606
6,000 +
$0.3533
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!