Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

171825-8

POST HDR ASSY VERT AMP EI CONN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
POST HDR ASSY VERT AMP EI CONN
Product Highlights:
  • Connector
  • Mating Type = Header
  • 2.50 mm Centerline
  • Number of Positions = 8
  • Terminate To Printed Circuit Board
Search Keywords: 1718258
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 171825-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: Wire to Board
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.5 mm
Number of Contacts: 8
Maximum Voltage Rating: 350,250 VDC|VAC
Maximum Current Rating: 3.5/Contact A
Termination Method: Solder
Operating Temperature: -20 to 95 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 171825-8 RoHS compliant?
Yes, 171825-8 is RoHS compliant.
What is the lead time for 171825-8?
The standard lead time for 171825-8 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,580
Can Ship immediately
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
13 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
150
$2.222
1,000
$2.216
2,500
$2.210
4,000
$2.205
8,000
$1.164
12,000
$0.800
16,000 +
$0.784
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!