help desk software
Image is representational - see mfr. specs

KIT,HDP-20,OVRMLD,PLUG,SIZE 5,

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
KIT 包装
Certificate of Compliance Guarantee
描述 +
KIT,HDP-20,OVRMLD,PLUG,SIZE 5,
Product Highlights:
  • Connector Kit
  • Product Series = HDP-20 (Crimp Snap)
  • Number of Positions = 50
  • Shielded
  • Plug
Search Keywords: 16586521
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    TE Connectivity / AMP Brand
  • 部件编号:
    1658652-1
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    MX
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    D-Subminiature
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Gender:
    Pin
  • Termination Method:
    Crimp
  • Shell Size:
    5
  • Number of Contacts:
    50
  • Contact Plating:
    N/A
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
已订购:
500   可以发货 12/15/25
库存数量的起订量:
5
缺货数量的起订量:
50
3 Weeks 可以发货 12/15/25
添加到购物车
PRICE (USD)
数量
Unit Price
5
$17.12
10
$14.50
25
$13.44
50
$12.74
100
$12.13
150
$12.07
200 +
$12.01
Click for Quote
Log in 解锁特价
Tariffs may apply for U.S. shipments