Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1658646-1

Receptacle for Female Contacts Housing D-Sub Connector 9 Position

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Receptacle for Female Contacts Housing D-Sub Connector 9 Position
Product Highlights:
  • Connector Kit
  • Product Series = HDP-20 (Crimp Snap)
  • Number of Positions = 9
  • Shielded
  • Receptacle
Search Keywords: 16586461
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1658646-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    N/A
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    9
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1658646-1 RoHS compliant?
Yes, 1658646-1 is RoHS compliant.
What is the lead time for 1658646-1?
The standard lead time for 1658646-1 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,213
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
15 Weeks can ship 12/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$1.58
300
$1.53
500
$1.47
1,000
$1.43
2,500
$1.42
5,000 +
$1.41
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!