Available Replacements
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1658612-4

09 POS HDF RCPT, MS, LEAD FREE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
09 POS HDF RCPT, MS, LEAD FREE
Product Highlights:
  • Connector
  • Product Series = HDF-20 (Ribbon Cable)
  • Number of Positions = 9
  • Receptacle
  • With Contacts
Search Keywords: 16586124
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1658612-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694051
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Type: D-Subminiature
Body Orientation: Right Angle
Mounting: Cable Mount
Gender: SKT
Termination Method: IDT
Shell Size: 2
Number of Contacts: 9
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 1658612-4?
The recommended replacement for 1658612-4 is 3-1393486-4 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 1658612-4 RoHS compliant?
Yes, 1658612-4 is RoHS compliant.
What is the lead time for 1658612-4?
The standard lead time for 1658612-4 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,000
Can Ship immediately
Minimum Order Quantity:
40
Order Increment:
40
15 Weeks can ship 2/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
40
$3.06
80
$3.05
120
$3.03
280
$3.00
520
$2.99
1,000
$2.98
2,520 +
$2.97
Click for Quote
Log in to unlock special pricing
Accessories
Show 58 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!