Available Replacements
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1658612-3

15 POS HDF RCPT, MS, LEAD FREE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
15 POS HDF RCPT, MS, LEAD FREE
Product Highlights:
  • Connector
  • Product Series = HDF-20 (Ribbon Cable)
  • Number of Positions = 15
  • Receptacle
  • With Contacts
Search Keywords: 16586123
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1658612-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694051
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Type: D-Subminiature
Body Orientation: Right Angle
Mounting: Cable Mount
Gender: SKT
Termination Method: IDT
Shell Size: 2
Number of Contacts: 15
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 1658612-3?
The recommended replacement for 1658612-3 is 3-1393486-5 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 1658612-3 RoHS compliant?
Yes, 1658612-3 is RoHS compliant.
What is the lead time for 1658612-3?
The standard lead time for 1658612-3 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 477
Can Ship immediately
Minimum Order Quantity:
5
15 Weeks can ship 2/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.55
40
$4.57
80
$4.48
120
$4.39
280
$4.35
520
$4.34
1,000 +
$4.33
Click for Quote
Log in to unlock special pricing
Accessories
Show 41 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!