Available Replacements
Non-RoHS Equivalent
747052-4 747052-4 TE Connectivity / AMP Brand
747052-4

TE Connectivity / AMP Brand

In Stock: 2

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1658610-4

9 Position D-Sub Receptacle, Female Sockets Connector

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
9 Position D-Sub Receptacle, Female Sockets Connector
Product Highlights:
  • Connector
  • Product Series = HDF-20 (Ribbon Cable)
  • Number of Positions = 9
  • Receptacle
  • With Contacts
Search Keywords: 16586104
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1658610-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694051
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Type: D-Subminiature
Body Orientation: Right Angle
Mounting: Cable Mount
Gender: SKT
Termination Method: IDT
Shell Size: 1
Number of Contacts: 9
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1658610-4 RoHS compliant?
Yes, 1658610-4 is RoHS compliant.
What is the lead time for 1658610-4?
The standard lead time for 1658610-4 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,157
Can Ship immediately
On Order:
2,400   can ship 12/21/26
Minimum Order Quantity:
5
15 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.42
40
$6.98
80
$6.91
120
$6.89
280
$6.87
520
$6.86
1,000 +
$6.84
Click for Quote
Log in to unlock special pricing
Accessories
Show 58 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!