- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 1658610-3
1658610-3
TE Connectivity / AMP Brand
15 Position D-Sub Receptacle, Female Sockets Connector
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
15 Position D-Sub Receptacle, Female Sockets Connector
Product Highlights:
- Connector
- Product Series = HDF-20 (Ribbon Cable)
- Number of Positions = 15
- Receptacle
- With Contacts
Search Keywords: 16586103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1658610-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Gender:SKT
-
Termination Method:IDT
-
Shell Size:2
-
Number of Contacts:15
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,286
Can Ship immediately
On Order:
400
can ship 7/6/26
Minimum Order Quantity:
5
21 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
5
$10.10
40
$6.90
80
$5.51
120
$5.40
280
$5.34
520
$5.28
1,000 +
$5.22
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT