- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-647689-2
1-647689-2
TE Connectivity / AMP Brand
3.96 EP HDR ASSY 12P(NATURAL)
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
3.96 EP HDR ASSY 12P(NATURAL)
Product Highlights:
- Header
- Number of Positions = 12
- Color = Natural
- 3.96 mm Centerline
- Straight Mount Angle
Search Keywords: 16476892
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-647689-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:-25 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
500
$0.4960
750
$0.4948
1,500
$0.3711
2,250
$0.3464
3,000 +
$0.3395
Click for Quote
Log in
to unlock special pricing
Accessories