- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-647690-2
1-647690-2
TE Connectivity / AMP Brand
3.96 EP PLUG HSG 12P(NATURAL)
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
3.96 EP PLUG HSG 12P(NATURAL)
Product Highlights:
- Plug Housing
- Number of Positions = 12
- Color = Natural
- 3.96 mm Centerline
- Straight Mount Angle
Search Keywords: 16476902
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-647690-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:12
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:8/Contact A
-
Operating Temperature:-25 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
15 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
5,000
$1.508
10,000
$0.796
15,000
$0.547
20,000 +
$0.536
Click for Quote
Log in
to unlock special pricing
Accessories