- 首页 ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1-643075-5
1-643075-5
TE Connectivity / AMP Brand
15P MTA100 MOLDED COVER
产品说明书 附件 Notify Me
符合 RoHS 规定
Bag 包装
Certificate of Compliance Guarantee
描述
+
15P MTA100 MOLDED COVER
Product Highlights:
- Accessory
- Accessory Type = Strain Relief Covers
- Without Panel Attachment
- Cover Style = Closed End
- 15 Positions
Search Keywords: 16430755
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity / AMP Brand
-
部件编号:1-643075-5
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
供应商标准包装:
500 -
Type:Cover
-
Dimension:38.1 x 8.76 x 8.64 mm
-
Operating Temperature:N/A
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
4,968
可立即发货
Minimum Order Quantity:
500
多个:
500
15 Weeks
可以发货
9/7/26
PRICE (USD)
数量
Unit Price
1
$0.3466
500
$0.3151
1,000
$0.3143
2,500
$0.2899
5,000
$0.2729
7,500
$0.2659
10,000
$0.2574
15,000
$0.2510
25,000 +
$0.2092
Click for Quote
Log in
解锁特价