- Home ›
- All Products›
- 164155-6
164155-6
TE Connectivity / AMP Brand
CONTACT, SOCKET, CRIMP, TYPE XI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CONTACT, SOCKET, CRIMP, TYPE XI
Product Highlights:
- Contact Type = Socket
- Contact Classification = Signal
- Type XI Series
- Gold (30) Contact Plating, Mating Area, Material
- Wire Range = 0.05-0.15 [30-26] mm [AWG]
Search Keywords: 1641556
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:164155-6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
ECCN:EAR99
-
Reel Pack:
10000 -
Packaging Method:Reel
-
Circuit Application:Signal
-
Wire Contact Termination Area Plating Material:Tin-Lead
-
Packaging Quantity:10000
-
Contact Mating Area Plating Material Thickness:30 µin
-
Termination Method to Wire & Cable:Crimp
-
Power Contact Type:Contact
-
Contact Orientation:Straight
-
Contact Type:Socket
-
Wire Contact Termination Area Plating Material Finish:Bright
-
Contact Mating Area Plating Material:Gold
-
Wire Size:30 – 26 AWG, .05 – .14 mm²
-
Contact Base Material:Brass , Copper Alloy
-
Mating Pin Diameter:.063 in, 1.6 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Size:Size 20
-
Compatible With Discrete Wire Type:Solid , Stranded
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25000
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
25,000
$2.046
50,000
$1.045
75,000
$0.711
100,000 +
$0.697
Click for Quote
Log in
to unlock special pricing