- Home ›
- All Products›
- 164170-1
164170-1
TE Connectivity / AMP Brand
HDR SOCKET CONTACT TYPE XI COSI L.P.
Accessories
RoHS Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance Guarantee
Description
+
HDR SOCKET CONTACT TYPE XI COSI L.P.
Product Highlights:
- Contact Type = Socket
- Contact Classification = Signal
- Type XI Series
- Gold (30) Contact Plating, Mating Area, Material
- Wire Range = 0.05-0.15 [30-26] mm [AWG]
Search Keywords: 1641701
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:164170-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Packaging Quantity:100
-
Contact Mating Area Plating Material Thickness:30 – 30 µin
-
Wire Type:Regular Wire
-
Mating Pin Diameter:.063 in, 1.6 mm
-
Termination Method to Wire & Cable:Crimp
-
Contact Type:Socket
-
Wire Contact Termination Area Plating Material Finish:Bright
-
Wire Contact Termination Area Plating Material:Gold Flash
-
Circuit Application:Signal
-
Contact Orientation:Straight
-
Contact Size:20
-
Accepts Wire Insulation Diameter Range:.048 in, 1.22 mm
-
Packaging Method:Bag
-
Contact Base Material:Brass , Copper Alloy
-
Test Current:1 A
-
Wire Contact Termination Area Plating Material Thickness:.984 µin, .025 µm
-
Power Contact Type:Contact
-
Contact Mating Area Plating Material:Gold
-
Wire Size:30 – 26 AWG, .05 – .14 mm²
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Accessories