- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-640453-3
TE Connectivity / AMP Brand
1-640453-3
13P MTA100 HDR ASSY SQ R/A
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
13P MTA100 HDR ASSY SQ R/A
Product Highlights:
- MTA-100 Connectors
- Number of Positions = 13
- Mating Type = Header
- Wire-to-Board Application
- 2.54 mm Contact Centerline Spacing
Search Keywords: 16404533
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-640453-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Unshrouded Header |
| Body Orientation: | Right Angle |
| Gender: | HDR |
| Mounting: | Through Hole |
| Pitch: | 2.54 mm |
| Number of Contacts: | 13 |
| Maximum Voltage Rating: | 250 VAC |
| Maximum Current Rating: | 5/Contact A |
| Termination Method: | Solder |
| Operating Temperature: | -55 to 105 °C |
Product Guides
+
Frequently Asked Questions
Is 1-640453-3 RoHS compliant?
Yes, 1-640453-3 is RoHS compliant.
What is the lead time for 1-640453-3?
The standard lead time for 1-640453-3 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
15 Weeks
can ship
3/4/27
Price (USD)
Qty
Unit Price
50
$0.4910
500
$0.3989
1,000
$0.3811
2,500
$0.3387
5,000
$0.3098
7,500
$0.3090
10,000
$0.2998
15,000 +
$0.2918
Click for Quote
Log in
to unlock special pricing
Accessories