Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-640389-8

18P MTA156 HDR ASSY SQ R/A F/L

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
18P MTA156 HDR ASSY SQ R/A F/L
Product Highlights:
  • Header
  • 18 Positions
  • Preloaded
  • Header Gender = Plug
  • Contact Gender = Pin
Search Keywords: 16403898
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-640389-8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Type:
    Wire to Board
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    3.96 mm
  • Number of Contacts:
    18
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    7/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-640389-8 RoHS compliant?
Yes, 1-640389-8 is RoHS compliant.
What is the lead time for 1-640389-8?
The standard lead time for 1-640389-8 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,717
Ships today, if you order in
Minimum Order Quantity:
250
13 Weeks can ship 12/15/26
ADD TO CART
Price (USD)
Qty
Unit Price
250
$1.0300
500
$0.9844
1,000
$0.6802
2,500
$0.6413
5,000
$0.6117
7,500
$0.5945
10,000
$0.5144
15,000 +
$0.4993
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!