- Home ›
- All Products›
- 1-640605-8
Available Replacements
ROHs Equivalent
TE Connectivity / AMP Brand
1-640605-8
18P MTA156 CONN ASSY 20AWG YEL
View Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance
Description
+
18P MTA156 CONN ASSY 20AWG YEL
Search Keywords: 16406058
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-640605-8 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
125 |
| Packaging Method: | Bag/Box |
| Length: | 2.028 in, 71.32 mm |
| PCB Mount Alignment: | Without |
| Termination Method to Wire & Cable: | IDC |
| Sealable: | No |
| Contact Mating Area Plating Thickness: | 80 – 200 µin, 2.03 – 5.08 µm |
| Contact Type: | Socket |
| Cable Exit Angle: | 90 ° |
| Contact Mating Area Plating Material Finish: | Bright |
| Strain Relief: | With |
| Connector Type: | Connector Assembly |
| Housing Color: | White |
| Operating Temperature Range: | -55 – 105 °C, -67 – 221 °F |
| Product Type: | Connector |
| Panel Mount Feature: | Without |
| Wire/Cable Size: | 20 AWG, .5 – .6 mm² |
| Contact Mating Area Plating Material: | Tin-Lead |
| Packaging Quantity: | 125 |
| UL Flammability Rating: | UL 94V-2 |
| UL File Number: | E28476 |
| Comment: | Stripe may run down between ribs |
| Connector Style: | Receptacle |
| Centerline (Pitch): | .156 in, 3.96 mm |
| Connector System: | Wire-to-Board |
| Wire/Cable Type: | Discrete Wire , Stranded |
| Contact Termination Area Plating Thickness: | 80 – 200 µin, 2.03 – 5.08 µm |
| Contact Termination Area Plating Material Finish: | Bright |
| Housing Material: | Nylon |
| Number of Positions: | 18 |
| Operating Voltage: | 600 VAC |
| For Use With: | MTA .156 Header |
| UL Rating: | Recognized |
| Mating Retention: | Without |
| Contact Termination Area Plating Material: | Tin-Lead |
| Mating Alignment: | Without |
| Number of Rows: | 1 |
| Contact Retention: | With |
| Insulation Diameter: | .095 in, 2.41 mm |
| CSA File Number: | LR7189 |
| Height: | .385 in, 9.78 mm |
| Contact Base Material: | Copper Alloy |
| Contact Retention Type: | Locking Lance |
| Backwall/Post Interruptions: | Without |
| Housing Style: | Standard |
| Pick and Place Cover: | Without |
| Contact Current Rating (Max): | 7 A |
| Connector Design: | Feed Through |
| CSA Rating: | Certified |
| Contact Layout: | Inline |
| Agency/Standard: | CSA , UL |
| PCB Mount Retention: | Without |
Product Guides
+
Frequently Asked Questions
Is 1-640605-8 discontinued?
Yes, 1-640605-8 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1-640605-8 RoHS compliant?
No, 1-640605-8 is not RoHS compliant.
What is the lead time for 1-640605-8?
The standard lead time for 1-640605-8 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.