- Home ›
- All Products›
- 1-640384-1
TE Connectivity / AMP Brand
1-640384-1
11P MTA156 HDR ASSY STR RND SN
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
11P MTA156 HDR ASSY STR RND SN
Product Highlights:
- MTA-156 Connectors
- Number of Positions = 11
- Mating Type = Header
- Wire-to-Board Application
- 3.96 mm Contact Centerline Spacing
Search Keywords: 16403841
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-640384-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
500 -
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Operating Voltage:600 VAC
-
Mating Retention:Without
-
Contact Mating Area Length:.4 in, 10.16 mm
-
PCB Contact Termination Area Plating Material Finish:Matte
-
PCB Mount Alignment:Without
-
Mating Alignment:Without
-
Connector System:Wire-to-Board
-
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
Contact Shape & Form:Round
-
PCB Connector Assembly Type:PCB Mount Header
-
Number of Rows:1
-
PCB Contact Termination Area Plating Material Thickness:100 µin, 2.54 µm
-
Mating Pin Diameter:.045 in, 1.14 mm
-
Number of Columns:11
-
Connector Mounting Type:Board Mount
-
Sealable:No
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Termination Post & Tail Length:.125 in, 3.18 mm
-
Contact Underplating Material:Nickel
-
Round Termination Post & Tail Diameter:.045 in, 1.14 mm
-
Header Type:Unshrouded
-
PCB Mount Retention:Without
-
Panel Mount Feature:Without
-
Contact Mating Area Plating Material Thickness:100 µin, 2.54 µm
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Contact Current Rating (Max):7 A
-
Contact Mating Area Plating Material:Tin
-
UL Flammability Rating:UL 94V-0
-
PCB Mount Orientation:Vertical
-
Agency/Standard:CSA , UL
-
Connector Height:.525 in, 13.33 mm
-
Contact Base Material:Copper Alloy
-
Packaging Quantity:500
-
Contact Layout:Inline
-
Contact Type:Pin
-
Contact Mating Area Plating Material Finish:Matte
-
Circuit Application:Power
-
Number of Positions:11
-
Connector Length:1.716 in, 43.59 mm
-
Connector Width:.25 in, 6.35 mm
-
Centerline (Pitch):.156 in, 3.96 mm
-
Housing Material:Polyester - GF
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Contact Termination Area Plating Material:Tin
-
Approved Standards:CSA LR7189 , UL E28476
-
Packaging Type:Package
-
Primary Product Color:Natural
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-640384-1 RoHS compliant?
Yes, 1-640384-1 is RoHS compliant.
What is the lead time for 1-640384-1?
The standard lead time for 1-640384-1 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
22 Weeks
can ship
4/2/27
Price (USD)
Qty
Unit Price
50
$0.837
250
$0.680
500
$0.678
1,000
$0.650
2,500
$0.596
5,000
$0.595
7,500
$0.580
10,000 +
$0.579
Click for Quote
Log in
to unlock special pricing