- Home ›
- All Products›
- 1625827-3
1625827-3
TE Connectivity / AMP Brand
TL3A R015 1%
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TL3A R015 1%
Search Keywords: 16258273
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1625827-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:IL
-
ECCN:EAR99
-
Reel Pack:
2000 -
Number of Terminations:2
-
Temperature Coefficient:±75 ppm/°C
-
Power Rating:1 W
-
Number of Resistors:1
-
Product Type:Fixed Resistor
-
Resistor Type:Low Ohmic Resistor
-
Element Type:Foil
-
Resistance Class:Up to 1kΩ
-
Resistance Value:.015 Ω
-
Packaging Method:Taped & Reeled
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.