- Home ›
- All Products›
- 2176421-8
2176421-8
TE Connectivity / AMP Brand
TLRP 2512 2.0W R015 1% 75PPM 4K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TLRP 2512 2.0W R015 1% 75PPM 4K RL
Search Keywords: 21764218
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176421-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Reel Pack:
4000 -
Element Type:Metal Strip
-
Number of Terminations:2
-
Resistor Type:Current Sensing Resistor
-
Power Rating:2 W
-
Number of Resistors:1
-
Temperature Coefficient:±75 ppm/°C
-
Resistance Value:.015 Ω
-
Resistance Class:Up to 1kΩ
-
Packaging Method:Taped & Reeled
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
17 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
4,000
$0.1671
8,000
$0.1624
12,000
$0.1579
28,000
$0.1517
52,000
$0.1462
100,000 +
$0.1363
Click for Quote
Log in
to unlock special pricing