- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1586106-3
1586106-3
TE Connectivity / AMP Brand
3P RCPT VAL-U-LOK SR V0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
3P RCPT VAL-U-LOK SR V0
Product Highlights:
- Housing
- Receptacle
- Number of Circuits = 3
- UL 94V-0
- Number of Rows = Single
Search Keywords: 15861063
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1586106-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:3
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:9/Contact A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
19,980
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,000
$0.1489
3,000
$0.1462
5,000
$0.1450
8,000
$0.1395
10,000
$0.1339
25,000
$0.1226
50,000
$0.1120
100,000 +
$0.1106
Click for Quote
Log in
to unlock special pricing