- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1586102-3
1586102-3
TE Connectivity / AMP Brand
3P PLUG VAL-U-LOK SR PM V0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
3P PLUG VAL-U-LOK SR PM V0
Product Highlights:
- Housing
- Plug
- Number of Circuits = 3
- UL 94V-0
- Number of Rows = Single
Search Keywords: 15861023
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1586102-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:3
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:9/Contact A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1750
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1,750
$0.2352
3,500
$0.1764
5,250
$0.1646
7,000 +
$0.1613
Click for Quote
Log in
to unlock special pricing