help desk software
Image is representational - see mfr. specs

TW-LEAF CRP HSG. 25 POS.

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
Carton 包装
Certificate of Compliance Guarantee
描述 +
TW-LEAF CRP HSG. 25 POS.
Product Highlights:
  • Housing
  • 25 Dual Positions
  • 2.54 mm Centerline
  • With Mounting Ears
Search Keywords: 15838617
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    TE Connectivity / AMP Brand
  • 部件编号:
    1-583861-7
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    MX
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    150
  • Connector Product Type:
    Housing
  • Housing Material:
    Polyester GF
  • Number of Dual Positions:
    25
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Connector & Housing Type:
    Receptacle
  • Housing Color:
    Black
  • UL Flammability Rating:
    UL 94V-0
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 19
可立即发货 You may purchase all in-stock quantity of 19
库存数量的起订量:
600
Available in less than min:
19
缺货数量的起订量:
600
14 Weeks 可以发货 3/2/26
添加到购物车
PRICE (USD)
数量
Unit Price
1
$38.599
25
$34.560
50
$34.050
100
$33.530
150
$33.030
300
$17.430
450
$11.990
600 +
$11.750
Click for Quote
Log in 解锁特价
CUSTOMERS ALSO BOUGHT
5