- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 1-582118-0
1-582118-0
TE Connectivity / AMP Brand
Conn Test Probe RCP 2 POS Solder RA Thru-Hole 1 Port
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn Test Probe RCP 2 POS Solder RA Thru-Hole 1 Port
Product Highlights:
- Connector Type = Test Probe Receptacle
- 2 Mounting Legs
- Terminate To Printed Circuit Board
- Bright Tin-Lead Contact Mating Area Plating Material
- Without Funnel Entry
Search Keywords: 15821180
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-582118-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Test Probe
-
Gender:RCP
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Number of Contacts:2
-
Wire Size:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 85 °C
-
Dimension:11.68 x 4.44 x 5.84 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.