- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 1-521799-0
1-521799-0
TE Connectivity / AMP Brand
TEST PROBE HOUSING BLACK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
TEST PROBE HOUSING BLACK
Product Highlights:
- Connector Type = Test Probe Receptacle
- 2 Mounting Legs
- Terminate To Printed Circuit Board
- Tin over Nickel Contact Mating Area Plating Material
- Without Funnel Entry
Search Keywords: 15217990
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-521799-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Test Probe
-
Gender:RCP
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Number of Contacts:2
-
Wire Size:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 85 °C
-
Dimension:11.68 x 4.44 x 5.84 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31,166
Can Ship immediately
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
150
$3.07
500
$3.06
1,000
$3.05
2,250
$3.04
4,500
$1.61
6,750
$1.10
9,000 +
$1.08
Click for Quote
Log in
to unlock special pricing