- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 1571654-5
Available Replacements
TE Connectivity / AMP Brand
1571654-5
LF RECEPT KIT,SIZE 1,9.5MM
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance
Description
+
LF RECEPT KIT,SIZE 1,9.5MM
Product Highlights:
- Connector Kit
- Product Series = HD-20 (Solder Cup)
- Number of Positions = 9
- Shielded
- Receptacle
Search Keywords: 15716545
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1571654-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:RCP
-
Termination Method:Solder Cup
-
Number of Contacts:9
Product Guides
+
Frequently Asked Questions
Is 1571654-5 discontinued?
Yes, 1571654-5 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1571654-5?
The recommended replacement for 1571654-5 is 5745171-5 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 1571654-5 RoHS compliant?
Yes, 1571654-5 is RoHS compliant.
What is the lead time for 1571654-5?
The standard lead time for 1571654-5 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Accessories