Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1546477-3

3P .433" DR BARRIER,W/WASHER

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance
Description +
3P .433" DR BARRIER,W/WASHER
Search Keywords: 15464773
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1546477-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    150
  • Screw Plating Material:
    Nickel
  • Packaging Quantity:
    150
  • UL Flammability Rating:
    UL 94V-0
  • Connector Mounting Type:
    Panel Mount
  • Screw Material:
    Steel
  • Circuit Application:
    Power
  • Number of Levels:
    1
  • Contact Current Rating (Max):
    25 A
  • Housing Material:
    Thermoplastic
  • Barrier Strip Style:
    Dual Barrier
  • Number of Positions:
    3
  • Packaging Method:
    Carton
  • Number of Rows:
    2
  • Connector System:
    Wire-to-Wire
  • Mounting Options:
    End Mounting Ears
  • Top Termination Type:
    Wire Clamp Combo Head
  • Operating Temperature Range:
    -40 – 120 °C, -40 – 248 °F
  • Centerline (Pitch):
    .433 in, 11 mm
  • Wire Size:
    22 – 14 AWG, .3 – 2 mm²
  • Connector & Contact Terminates To:
    Wire & Cable
  • Block Style:
    Non-Feed Through
  • Product Orientation:
    Vertical
  • Primary Product Color:
    Black
  • Thread Size:
    6-32
  • Product Length:
    2.043 in, 51.9 mm
  • Contact Base Material:
    Brass
  • Operating Voltage:
    300 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1546477-3 RoHS compliant?
Yes, 1546477-3 is RoHS compliant.
What is the lead time for 1546477-3?
The standard lead time for 1546477-3 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
263
18 Weeks can ship 2/22/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
263
$1.98
525
$1.50
788
$1.40
1,050 +
$1.37
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!