- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-5353720-0
TE Connectivity / AMP Brand
1-5353720-0
.6FHP04H,280,B,GIG,08/Sn,ST,NSYes
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector Type = Plug
- Family Name = Free Height
- .60 mm Centerline
- 280 Positions
- In-Line Contact Layout
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-5353720-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
18 -
Type:Fine Pitch Connector
-
Body Orientation:Straight
-
Gender:PL
-
Mounting:Surface Mount
-
Pitch:0.6 mm
-
Number of Contacts:280
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A