- Home ›
- All Products›
- 6-5353206-0
TE Connectivity / AMP Brand
6-5353206-0
.6FHR04H,280,B,GIG,08/Sn,TR,SEYes
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
.6FHR04H,280,B,GIG,08/Sn,TR,SEYes
Search Keywords: 653532060
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 6-5353206-0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
650 |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Operating Voltage: | 50 VAC |
| PCB Mount Alignment: | With |
| Circuit Application: | Signal |
| Assembly Process Feature: | Vacuum Cover |
| Contact Mating Area Plating Material Thickness: | 7.874 µin, .2 µm |
| Connector Height: | .157 in, 4 mm |
| Dielectric Withstanding Voltage (Max): | 200 VAC |
| PCB Thickness (Recommended): | .2 in |
| Number of Positions: | 280 |
| Packaging Quantity: | 650 |
| Centerline (Pitch): | .024 in, .6 mm |
| Mating Alignment Type: | Polarization |
| Rectangular Termination Post & Tail Thickness: | .006 in, .15 mm |
| Mating Alignment: | With |
| Contact Base Material: | Copper Alloy |
| PCB Mount Orientation: | Vertical |
| PCB Connector Assembly Type: | PCB Mount Receptacle |
| Termination Method to Printed Circuit Board: | Surface Mount |
| Stackable: | Yes |
| Stack Height: | .157 in, 4 mm |
| PCB Mount Alignment Type: | Locating Posts |
| UL Flammability Rating: | UL 94V-0 |
| Contact Current Rating (Max): | .5 A |
| Contact Mating Area Plating Material: | Gold |
| PCB Contact Termination Area Plating Material: | Gold , Tin |
| Board-to-Board Configuration: | Parallel |
| Rectangular Termination Post & Tail Width: | .035 in, .9 mm |
| PCB Mount Retention: | With |
| Contact Layout: | Inline |
| PCB Mount Retention Type: | Solder Peg |
| Contact Mating Area Length: | 1 mm, 1.3 mm |
| Connector System: | Board-to-Board |
| Housing Material: | High Temperature Thermoplastic |
| Contact Type: | Socket |
| PCB Contact Termination Area Plating Material Thickness: | 1.9685 µin, 39.37 µin, .05 µm, 1 µm |
| Housing Temperature Rating: | High |
| Operating Temperature Range: | -40 – 85 °C, -40 – 185 °F |
| Insulation Resistance: | 2 MΩ |
| Connector Mounting Type: | Board Mount |
| Packaging Type: | Reel |
| Primary Product Color: | Black |
Tools/3D Models
+
Frequently Asked Questions
Is 6-5353206-0 RoHS compliant?
Yes, 6-5353206-0 is RoHS compliant.
What is the lead time for 6-5353206-0?
The standard lead time for 6-5353206-0 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
325
9 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
325
$42.99
650
$22.83
975
$15.53
1,300 +
$15.24
Click for Quote
Log in
to unlock special pricing