- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-5111595-5
1-5111595-5
TE Connectivity / AMP Brand
080 ASSY SYS 50 PADDLEBOARD
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
080 ASSY SYS 50 PADDLEBOARD
Product Highlights:
- Paddleboard Receptacle
- Number of Positions = 80
- Without Mating Connector Lock
- Wire/Cable Type = Ribbon Cable
Search Keywords: 151115955
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-5111595-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:PL
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:80
-
Maximum Voltage Rating:30 VAC
-
Maximum Current Rating:0.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,035
can ship 6/22/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
193
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
5
$28.48
50
$28.40
100
$28.33
193
$28.26
385
$14.95
578
$10.28
770 +
$10.07
Click for Quote
Log in
to unlock special pricing