- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-487526-7
1-487526-7
TE Connectivity / AMP Brand
018 HOUSING FFC RCPT 100CL SR
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
018 HOUSING FFC RCPT 100CL SR
Product Highlights:
- Housing
- 2.54 mm Centerline
- Connector Type = Slimline
- Number of Positions = 18
- Number of Rows = Single
Search Keywords: 14875267
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-487526-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:18
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:2/Contact A
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,678
Ships today, if you order in
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
30
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
30
$6.09
250
$6.08
500
$6.06
1,200
$6.05
2,400
$3.19
3,600
$2.19
4,800 +
$2.15
Click for Quote
Log in
to unlock special pricing
Accessories