- Home ›
- All Products›
- 1-103904-7
1-103904-7
TE Connectivity / AMP Brand
18 MTE HDR SRRA LATCH W/HLDWN
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Tube Packaging
Certificate of Compliance Guarantee
Description
+
18 MTE HDR SRRA LATCH W/HLDWN
Search Keywords: 11039047
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-103904-7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
11 -
Contact Mating Area Plating Material Thickness:30 µin, .381 µm
-
Connector System:Wire-to-Board
-
Circuit Application:Signal
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Alignment:Without
-
Sealable:No
-
Mating Retention:With
-
Termination Resistance:15 mΩ
-
Centerline (Pitch):.1 in, 2.54 mm
-
PCB Contact Termination Area Plating Material Finish:Matte
-
PCB Contact Termination Area Plating Material Thickness:100 µin, 2.54 µm
-
PCB Connector Assembly Type:PCB Mount Header
-
Connector Length:1.9 in, 48.26 mm
-
Dielectric Withstanding Voltage (Max):600 V
-
Number of Positions:18
-
Number of Rows:1
-
UL Flammability Rating:UL 94V-0
-
Contact Shape & Form:Square
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Connector Height:.275 in, 6.99 mm
-
Contact Base Material:Brass
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Contact Mating Area Length:.23 in, 5.84 mm
-
Contact Current Rating (Max):3 A
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
Mating Retention Type:Hold-Down
-
Mating Alignment:With
-
Insulation Resistance:5000 MΩ
-
PCB Mount Retention:With
-
Housing Material:Thermoplastic
-
Packaging Quantity:11
-
PCB Mount Retention Type:Hold-Down
-
Contact Type:Pin
-
Mating Square Post Dimension:.025 in, .64 mm
-
Contact Mating Area Plating Material:Gold
-
Connector Mounting Type:Board Mount
-
Termination Post & Tail Length:.13 in, 3.3 mm
-
Approved Standards:CSA LR7189 , UL E28476
-
PCB Mount Orientation:Right Angle
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Mating Alignment Type:Latched , Polarization
-
Header Type:Fully Shrouded
-
Primary Product Color:Black
-
Packaging Type:Box , Tube
Tools/3D Models
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.