- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-487378-6
1-487378-6
TE Connectivity / AMP Brand
017 HOUSING FFC RCPT 100CL SR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
017 HOUSING FFC RCPT 100CL SR
Product Highlights:
- Housing
- 2.54 mm Centerline
- Connector Type = Slimline
- Number of Positions = 17
- Number of Rows = Single
Search Keywords: 14873786
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-487378-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:17
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:2/Contact A
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Ships today, if you order in
Buy all 13 in-stock or the regular minimum order quantity of 25
Stock lot only:
13
Minimum Order Quantity:
25
11 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$1.2683
25
$1.1530
250
$1.0310
500
$1.0080
1,000
$0.9860
2,500
$0.9660
5,000
$0.9540
7,500
$0.9480
10,000 +
$0.9460
Click for Quote
Log in
to unlock special pricing