- Home ›
- All Products›
- 1-102972-7
1-102972-7
TE Connectivity / AMP Brand
HEADER ASSY, MOD II, BREAKAWAY, SINGLE ROW, .100 VERTICAL WITH .025 SQUARE POSTS
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Carton Packaging
Certificate of Compliance Guarantee
Description
+
HEADER ASSY, MOD II, BREAKAWAY, SINGLE ROW, .100 VERTICAL WITH .025 SQUARE POSTS
Product Highlights:
- Connector
- Connector Type = Header - Pin
- Header Type = Breakaway
- 17 Positions
- Mating Post Length = 8.08 mm
Search Keywords: 11029727
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-102972-7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Housing Temperature Rating:Standard
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Number of Positions:17
-
Connector System:Board-to-Board
-
PCB Contact Termination Area Plating Material Thickness:100 – 200 µin
-
Contact Base Material:Phosphor Bronze
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
PCB Mount Alignment:Without
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
PCB Connector Assembly Type:PCB Mount Header
-
PCB Mount Retention:Without
-
Board-to-Board Configuration:Parallel
-
Circuit Application:Signal
-
Housing Material:Thermoplastic
-
Housing Color:Black
-
Connector & Contact Terminates To:Printed Circuit Board
-
Comment:Headers may be broken to desired number of positions using Hand Tool No. 91406-1, or Tool Kit No. 314818-1. Other tail lengths are available, consult TE Connectivity.
-
Number of Rows:1
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Sealable:No
-
Termination Post & Tail Length:.125 in, 3.18 mm
-
Packaging Method:Carton
-
Header Type:Breakaway
-
Connector Mounting Type:Board Mount
-
Contact Mating Area Plating Material Thickness:15 µin, .381 µm
-
Contact Shape & Form:Square
-
Centerline (Pitch):.1 in, 2.54 mm
-
Mating Alignment:Without
-
Connector Contact Load Condition:Fully Loaded
-
PCB Mount Orientation:Vertical
-
Mating Square Post Dimension:.025 in, .64 mm
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Contact Underplating Material:Nickel
-
Contact Current Rating (Max):3 A
-
Contact Mating Area Plating Material:Gold
-
Packaging Quantity:100
-
UL Flammability Rating:UL 94V-0
-
Approved Standards:CSA LR7189 , UL E28476
-
Contact Type:Pin
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.