- 首页 ›
- 所有产品›
- 连接器 ›
- 导线与 PCB 连接器 ›
- 分离导线接插壳体 ›
- 1-480701-0
TE Connectivity / AMP Brand
1-480701-0
The 3 Circuit In-Line Housing Cap from TE has .250 centerline spacing and can be used in both free-hanging and panel mount app ...
描述
+
The 3 Circuit In-Line Housing Cap from TE has .250 centerline spacing and can be used in both free-hanging and panel mount applications. The cap is made with Nylon that is UL94V-2 rated and has a temperature rating of 125C. The cap's dimensions are 27.43 mm by 7.62 mm and it is intended for use with plugs carrying part number 1-480700-0.
产品亮点:
- Housing
- Universal MATE-N-LOK
- Not CompactPCI
- 6.35 mm Centerline, Matrix
- Number of Circuits = 3
搜索关键词: 14807010
规格
+
| 产品属性 | 属性值 选择属性 |
|---|---|
| 供应商: | TE Connectivity / AMP Brand |
| 部件编号: | 1-480701-0 |
| 计量单位: | 每 件 |
| RoHS: | 是 |
| HTS: | 8538906000 |
| COO: | US |
| ECCN: | EAR99 |
供应商标准包装:
|
2500 |
| 安装方式: | Panel Mount |
| 本体方向: | Straight |
| 公母类型: | RCP |
| 触点数量: | 3 |
| 最大电压额定值: | 600,600 VDC|VAC |
| 最大电流额定值: | 36/Contact A |
工具/3D模型
+
产品指南
+
产品更改
+
常见问题
1-480701-0 是否符合 RoHS 标准?
是的,1-480701-0 符合 RoHS 标准。
1-480701-0 的交货期是多少?
1-480701-0 的标准交货期约为 5 周。有库存的数量由 OnlineComponents.com 发货。